• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo SBEV 1300-2 2-speed-Impact driver 1300 W

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Metabo SBEV 1300-2 hammer drill

  • Vario-Tacho-Constamatic (VTC) solid shaft electronics for working at speeds appropriate for the material that remain constant under load
  • Hand wheel for pre-selection of speed
  • Switchable pulse operation for unscrewing stuck screws and drilling on smooth surfaces
  • Robust die-cast aluminum gear housing for optimal heat dissipation and long life
  • Rotating carbon brush bridge for maximum power even in left-handed rotation, e.g. for unscrewing stuck screws
  • Metabo Marathon engine with dust protection for long life
  • Metabo S-automatic safety clutch: Mechanical decoupling of the drive when the application tool is blocked for safe operation
  • RH/LH rotation
  • Spindle with hexagon socket for screwdriver bits for working without drill chuck
  • Overload protection: Protects the motor from overheating
  • Restart protection: Prevents unintentional start-up after power interruption
  • Cable-protecting ball bushing for optimum freedom of movement while working
  • Carbon brush wear indicator
  • This text is machine translated.
  • White, braided line and three arrows on a red background; below the word 'IMPULSE'.
  • Red background with white text 'MARATHON MOTOR'
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • A red thermometer shows a maximum temperature with the word 'STOP' next to it, warning of excessively high temperatures or overheating.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

  • 730 W Output capacity
  • Drilling metal: 4.2 m/s²
  • Drill chuck clamping type: Quick-action drill chuck
  • Drill-Ø concrete 22 mm
  • Drill-Ø Walls: 24 mm
  • Drill-Ø steel: 16 / 10 mm
  • Boring Ø Softwood: 40 / 25 mm
  • Drill spindle with hexagon socket 6.35 mm
  • 1/2" - 20 UNF
  • Speed at rated load 1100 / 3100 rpm
  • Sound pressure level 103 dB(A)
  • Sound power level (LwA) 114 dB(A)
  • Impact drilling concrete: 17 m/s²
  • Diameter of clamping neck: 43 mm
Product type

Impact driver

1300 W

Operating voltage

230 V

Blow count (max.)

58900 /min

Transmission type

2-speed

Weight

2.8 kg

Tool holder

Keyless drill chuck

Drill chuck clamping range

1 - 13 mm

Functions

Automatic load control

Collar Ø

43 mm

Max. torque

44 Nm

Idle speed

0 - 1100/0 - 3100 U/min

Width

350 mm

Height

150 mm

Length

400 cm

Quick tool exchange

Yes

Output rating

730 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281680 Metabo SBEV 1300-2 2-speed-Impact driver 1300 W

Warranty Terms

Warranty Terms 2281680 Metabo SBEV 1300-2 2-speed-Impact driver 1300 W

Description

Scope of delivery

  • Quick-action drill chuck Futuro Top.
  • Rubberized additional handle
  • Depth stop
  • Plastic case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 468.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)