
Number
Makita DHP485RTJ 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case
Highlights & Details
- Blow count (max.) 28.500 /min
- Max. drill bit Ø (Wood/Steel/Stone) 38/13/13 mm
Technical specifications
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
28.500 /min
- Max. drill diameter
(Wood/Steel/Stone) 38/13/13 mm
- Transmission type
2-speed
- Weight
1700 g
- Weight, information
incl. rechargeable battery
- Drill chuck clamping range
1,5 - 13 mm
- Features
incl. spare battery
incl. charger
incl. case
- Functions
Impact stop
- Torque (max.)
50 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
Soft 25 Nm
Hard 50 Nm
- Capacity (mAh, Ah)
5.0 Ah
- Idle speed
0-500 / 0-1.900 U/min
- Width
79 mm
- Height
255 mm
- Length
182 mm
- Power supply (LOV)
rechargeable
- Idle speed (details)
1. Gear 0-500RPM
2. Gear 0-1.900 U/min
- Blow count
1. Gear 0-7: 1060/500/min
2. Response 0-28,500 /min
- Voltage
18 V
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1848386 Makita DHP485RTJ 2-speed-Cordless impact driver incl. spare battery, incl. charger, incl. case
Description
Features
- Impact can be switched off
- Brushless motor for more endurance, longer life and more compact design
- With luminous LED
- Especially handy through compact, short design
- Finely adjustable speed
- 2-speed metal planetary gears.
- This text is machine translated.
Scope of delivery
- MAKPAC SZ.2
- Battery BL 1850 B (2x)
- Quick Charger DC 18 RC.



















