
Highlights & Details
Metabo SSD 18 cordless impact driver
- 18 V/Li-ion battery
Technical specifications
- Product type
Cordless impact driver
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Tool holder
1/4" (6.3 mm) hex
- Features
w/o battery
- Weight, information
without rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2001819 Metabo SSD 18 LTX 200 BL 602396890 Cordless impact driver 18 V Li-ion w/o battery
User & Safety Instructions
User & Safety Instructions 2001819 Metabo SSD 18 LTX 200 BL 602396890 Cordless impact driver 18 V Li-ion w/o battery
Warranty Terms
Warranty Terms 2001819 Metabo SSD 18 LTX 200 BL 602396890 Cordless impact driver 18 V Li-ion w/o battery
Description
This text is machine translated.
Scope of delivery
- Belt clip
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 294.34*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







































