• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo TKHS 315 C Table saw 315 mm 30 mm 2000 W 230 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular bench saw TKHS 315 C

  • A stylised image of an induction motor with concentric circles. Beneath it, the word 'INDUCTION' is displayed on a red background.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.

Technical specifications

  • Table extension 550
  • x 800 mm
  • Tilt to 45 º
Product type

Table saw

Saw blade diameter

315 mm

Bore Ø

30 mm

2000 W

Operating voltage

230 V

Cutting depth (max.) (45°)

60 mm

Cutting depth (max.) (90°)

85 mm

No. of cogs (details)

24

Table dimensions

550 x 800 mm

Length

1650 mm

Width

1000 mm

Height

650 mm

Dim

(L x W x H) 1650 x 1000 x 650 mm

Weight

62 kg

Idle speed

2980 U/min

2000 W

Idle speed (details)

2800 U/min

Max. cutting depth

85 mm

Operating voltage

230 V/50 Hz

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 828315 Metabo TKHS 315 C Table saw 315 mm 30 mm 2000 W 230 V

User & Safety Instructions

User & Safety Instructions 828315 Metabo TKHS 315 C Table saw 315 mm 30 mm 2000 W 230 V

Warranty Terms

Warranty Terms 828315 Metabo TKHS 315 C Table saw 315 mm 30 mm 2000 W 230 V

Description

Universal application, for sawing square timber, boards, plates and similar materials in the workshop or at the building site.

Features

  • Frame and motor pre-assembled
  • Newly developed universal stop, can be used as parallel and transverse stop or as sliding slots
  • Effortless setting of saw blade height and tilt Mühelose
  • Corrosion-protected sheet metal structure for the toughest jobs and long life
  • Comes with mobile frame as standard for movable applications in carpenter workshops, construction sites or private home building
  • With table extension and dust removal system as standard.

Scope of delivery

  • Circular bench saw
  • Mobile frame with handles
  • Table extension
  • Carbide blade
  • Dust removal system.

What kind of Bench Saws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.