• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WE 26-230 MVT Quick 606475000 Angle grinder 2600 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metabo WE 26-230 MVT Quick angle grinder

  • Metabo Marathon motor with patented dust protection for long life
  • Electronic safety cut-off: Reduces kick-back when blocking the disc – for high user protection
  • Main handle can be rotated and additional handle can be mounted in 3 positions for optimum grip position even when separating
  • Metabo Quick for tool-free disc change with quick-release nut
  • Tool-free adjustable protective hood; can be fixed without twisting
  • Starting current limitation with soft start prevents the fuse from tripping at start-up
  • Electronic overload protection and restart protection
  • Metabo VibraTech (MVT): Integrated damping system and additional handle to reduce vibration to protect health
  • Metabo safety switch prevents unintentional activation
  • Cut-off carbon brushes to protect the engine
  • LED signal with triggered restart protection or overheating
  • This text is machine translated.
  • Red background with white text 'MARATHON MOTOR'
  • The image depicts a red prohibition sign with a spanner in a circle and a diagonal bar across it. Underneath is the word 'QUICK'.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Electronic Safety Clutch' in white text on a red background.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.

Technical specifications

  • Torque: 18 Nm
  • Grind surface: 6.4 m/s²
  • Sound pressure level 94 dB(A)
  • Sound power level (LwA): 105 dB(A)
  • Sanding with sanding sheet: 2.5 m/s²
Product type

Angle grinder

2600 W

Washer inside diameter

230 mm

Output power

1800 W

Cable length

4.00 m

Operating voltage

230 V

Mandrel thread

M14

Weight

6.3 kg

Idle speed

4800 U/min

Output rating

1800 W

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2281866 Metabo WE 26-230 MVT Quick 606475000 Angle grinder 2600 W

Warranty Terms

Warranty Terms 2281866 Metabo WE 26-230 MVT Quick 606475000 Angle grinder 2600 W

Description

Scope of delivery

  • Protective cover
  • support flange
  • Quick-release nut
  • Additional handle Metabo VibraTech (MVT)

Accessories

(*All information is plus legal VAT)