• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo Novoflex 616452000 Cutting disc (straight) 230 mm 25 pc(s) Metal

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 3.12 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Design: Straight
Product type

Cutting disc (straight)

Content

25 pc(s)

(Ø)

230 mm

Type

Straight

Bore Ø

22.23 mm

Thickness

3

Rotational speed (max.)

6600 U/min

Material suitability

Metal

Dim

(Ø) 230 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2256027 Metabo Novoflex 616452000 Cutting disc (straight) 230 mm 25 pc(s) Metal

Warranty Terms

Warranty Terms 2256027 Metabo Novoflex 616452000 Cutting disc (straight) 230 mm 25 pc(s) Metal

Description

Features

  • Quality Novoflex: Powerful entry-level class
  • Hardness: Medium-hard
  • universally applicable in metal working
  • Good cutting performance with good service life
  • Working highest speed 80 m/s.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.98*

What kind of Cutting Discs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)