• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0825130 Dolly WPC Load capacity (max.): 60 kg 300 mm x 73 mm No. of swivel casters 4

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 300 mm x 73 mm

Product type

Dolly

Material

WPC

Height

73 mm

Load area (length)

300 mm

Load area (width)

300 mm

No. of swivel casters

4

Tyre material

PP

Factory colour

Anthracite

Width

300 mm

Load capacity (max.)

60 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309352 Metafranc WU0825130 Dolly WPC Load capacity (max.): 60 kg 300 mm x 73 mm No. of swivel casters 4

Description

Features

  • Load capacity (max.): 60 kg
  • Plate size: Ø 300 mm
  • Plate thickness: 10 mm
  • Total height: 73 mm
  • Wheel Ø: 38 mm
  • Material wheel: Polypropylene (PP)
  • Material plate: WPC
  • Number of wheels: 4
  • This text is machine translated.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.