• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metafranc WU0822030 Dolly Load capacity (max.): 100 kg 200 mm x 52 mm No. of swivel casters 3

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 200 mm x 52 mm

Product type

Dolly

Height

52 mm

Load area (length)

200 mm

Load area (width)

200 mm

No. of swivel casters

3

Tyre material

PP

Factory colour

Brown

Black

Width

200 mm

Load capacity (max.)

100 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309362 Metafranc WU0822030 Dolly Load capacity (max.): 100 kg 200 mm x 52 mm No. of swivel casters 3

Description

Features

  • Load capacity (max.): 100 kg
  • Plate size: Ø 200 mm
  • Plate thickness: 18 mm
  • Total height: 52 mm
  • Wheel Ø: 25 mm Material
  • Roll: Polypropylene (PP)
  • Material plate: Screen printing plate
  • Number of wheels: 3
  • This text is machine translated.

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)