• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal detector Detection depth (max.) 1.5 cm Digital (LCD) MD-810

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal detector MD-810

  • LCD display with backlight, 76 mm x55.88 mm (3"" x 2.2"")
  • 3 display modes for easy identification of metal types
  • Digital image and sound with multiple settings for customization
  • 3 sound frequencies
  • Automatic balance and high sensitivity
  • Adjustable depth 5.08cm (2") 10.16cm (4"), 15.24cm (6"), 20.32cm (8") with plus or minus. Easily fine tune for objects and conditions with the 5 grade sensitivity control. This gives you a lot of control over accuracy not found in lesser designs. Spend far less time digging while finding more exciting precious metals and antique artifacts.
  • 5-step sensitivity control
  • Memory function
  • One-touch operation
  • High sensitivity
  • Distinguishes ferrous and non-ferrous metals
  • 4 motion modes: All metal, DISC, Memory, Jewelry
  • 1 Non-motion mode: Pinpoint
  • Adjustable lengths and coil position
  • Ergonomic design and non-slip hand grip with arm support
  • Material: ABS + Aluminium
  • Battery indicator
  • Volume indicator
  • 3.5 mm earphone jack (earphone not included)

Technical specifications

  • Frequency: 5.5KHz - 5.8KHz
Product type

Metal detector

Display type

Digital (LCD)

Max. detection depth

1.5 cm

Probe diameter

25 mm

Length

1.05 m

Max. length

1.31 m

Weight

1.148 kg

Weight, information

approx., without batteries

Power supply

9 V battery (2x), please order separately

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2632374 Metal detector Detection depth (max.) 1.5 cm Digital (LCD) MD-810

Conformity certificate

Conformity certificate 2632374 Metal detector Detection depth (max.) 1.5 cm Digital (LCD) MD-810

Description


Search for and locate metal objects
Not only do hobby treasure hunters find with the highly sensitive metal detector MD-810. The latest coins, keys and toys can be found just like old coins, orders, jewelry or gold and silver.
Easy to use
The MD-810 can be adapted to any size, including for children, in no time at all, because length and coil position are individually adjustable. The non-slip hand grip with arm support offers the best possible relief of the lower arm during probing and the light built of ABS and aluminum as well as the one-button operation prevent an early fatigue while searching. The display shows a battery and volume indicator. And for easier location in loud environments, a 3.5 mm headphone jack is installed (headphones not included).
Targeted search
The MD-810 is able to distinguish between iron and non-ferrous metals in order to be able to search more systematically for specific objects. The MD-810 offers the four modes full metal, disc, memory and jewelry. Selected metals can be excluded via the DISC function, in order to avoid the detection of unwanted objects e.g. made of aluminum. An integrated pinpoint function enables the exact location of the objects, in order to facilitate excavations.
Efficient even under difficult conditions
Soil minerals can cause interference. The five-level sensitivity setting can be used to reduce these incorrect signals on the MD-810. The search depth can also be set: Two, four, six or eight inches are available, so you can search up to a maximum depth of about 20 centimeters. All selectable parameters can be saved to allow fast access if required. And even in puddles and flat water, the search can be continued with the waterproof coil. Included in the delivery are metal detector, detector coil with closure, arm support, connecting rod and instructions.

This text is machine translated.

Features

  • Lightweight and portable design
  • Simple controls
  • Parallel to the ground

Scope of delivery

  • Metal detector
  • Search coil with plug
  • Armrest
  • Connect rod
  • Manual
  • 2 x 9V Alkaline battery (not included)

Hints

Batteries 2 x 9 V Alkaline batteries not included in delivery

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)