• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal detector Detection depth (max.) 25 cm Acoustic, Digital LV-7504

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

278 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handheld metal detector with display (max.) 25cm, black

  • Depth indicator for objects up to 25cm
  • Battery indicator in display
  • Sound and vibration alarm
  • Pinpointing function with device tip
  • Built-in ruler
  • Waterproof
  • Ground balance
  • Adjustable sensitivity

Technical specifications

Product type

Metal detector

Display type

Acoustic

Digital

Max. detection depth

25 cm

Length

270 mm

Max. length

27 cm

Width

40 mm

Weight

150 g

Power supply

9 V battery (1x), please order separately

Dim

(L x W) 270 mm x 40 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3306003 Metal detector Detection depth (max.) 25 cm Acoustic, Digital LV-7504

Description

Handy metal detector
Whether on the construction site, with use in nature or in the home: The hand-held metal detector is suitable for Ideal, in order to detect even small metal objects.
Flexible applications
The hand-held metal detector "--" can not only be used on land: Even under water, in lakes or streams, this IP68-protected device works reliably at a water depth of up to three meters. With its detection angle of 360°, the detector detects objects within a radius of 25 cm in all directions. The pointing function with the tip and the integrated ruler help to detect objects.
Reliable detection
For optimum results, the sensitivity of the sensor can be adjusted and a ground balance can be performed: This prevents the metal detector from being disturbed by minerals in the ground. The hand metal detector "--" indicates the detection of metallic objects with acoustic and vibration alarm. The integrated display also features a battery indicator that alerts you to the timely replacement of the battery.
Practical accessories
The hand-held metal detector "--" is delivered with cloth case and roll-up holding rope, in order to ensure safe and comfortable carrying at belt or bag. Instructions for use and safety data sheet are also included in the delivery package.

This text is machine translated.

Features

  • Waterproof rating: IP68
  • Maximum depth: 3 metre
  • Detection angle: 360°
  • Detection distance: 25 cm

Scope of delivery

  • Metal detector
  • Cloth cover
  • Retractable hanging wire
  • Operating instructions
  • Safety data sheet

Hints

Required battery: 9 V alkaline Block (not included)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Metal Detectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)