• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metal Earth Iconx International Space Station (ISS) Model kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

metal Earth IconX International Space Station

  • 3D Metal Model Kit
  • Suitable for young and old hobbyists

Technical specifications

  • Number of parts 209Difficulty: High
Model version

Kit

Product type

Model kit

Dim

(L x W x H) 78 x 58 x 45 mm

Recommended minimum age

14 years

Manufacturer part #

502870

Width

58 mm

Height

45 mm

Length

78 mm

Required accessories

Tools

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2621485 Metal Earth Iconx International Space Station (ISS) Model kit

Description

Metal Earth - Press-out steel sheet for amazing 3D models. Just press out and assemble the pre-cut metal parts. No glue required. All models come with plenty of detail parts.

Scope of delivery

  • 3.5 ICONX metal boards (10 x 20 cm)
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)