• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

METO Labeller ink refill 9505909 No. of print rows: 1 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METO color rollers for METO Basic S (price label 1-line, for 22 x 12 mm labels) 5 pieces, black

  • Original Meto color rollers for the professional hand-marking labels from Meto are suitable for the pricing and labeling of article, batch, machine, employee numbers etc.
  • Ink rollers in highest quality - Made in Germany
  • Contains 5 pieces in blister pack
  • Black ink
  • Suitable for the simple and contamination-free ink roll exchange of the hand-label METO Basic S, 1-line, for 22x12 mm labels

Technical specifications

Product type

Labeller ink refill

No. of print rows

1

Chars/line

1

Label width

22 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387031 METO Labeller ink refill 9505909 No. of print rows: 1 Black

Warranty Terms

Warranty Terms 2387031 METO Labeller ink refill 9505909 No. of print rows: 1 Black

Description

The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.

Original Meto ink rollers are the ideal solution for the Meto hand-held labelers METO Basic S. During the development of the device, equally important was a contamination-free change of the color roller. The result is the easy-handle system, which enables a simple and quick change of color roller.

The composition of the ink has been carefully adapted to the use in THE METO Basic in order to avoid the sources of the printing tapes.
The original Meto ink rollers are quick drying and achieve an optimum saturation of the print image with the Meto handheld identifier. Even with changing temperature conditions, an even print image can be ensured.
The ink is suitable for white, colored and fluorescent labels.

With the Meto handheld label, you can mark professionally at product level or wherever exact information is required and thus benefit from an effective labeling.

This text is machine translated.

Scope of delivery

  • 5x color roll