• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

METO Price gun labeller Classic L No. of print rows: 2 Grey

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

METO Classic L price label set – price, basic price (2-line, 19-digit for 32 x 19 mm labels, ready to use immediately), 1x handheld label

  • No matter what it is, THE METO Classic L can: ideal for pricing in large digits and basic pricing.
  • Easy to use: Our proven dot mechanism and high repeat speed enable precise and constant print quality.
  • No more wrist pain: The ergonomic design makes it easier to hold.
  • Catches the eye: The two-line printing is perfect for labels in the size 32 x 19 mm.
  • No wish remains open: With a total of 12 alphanumeric characters in the upper line and 7 in the lower line (with a character height of 3.0 mm above and 5.0 below) and four different currency symbols (£, EUR, Kr., Fr.) all the common labeling standards are possible
  • Unpack and get started right away: The price label including ready-to-use labels (white, permanent adhesive) and an ink roll are included in the delivery.
  • The original from METO. Since 1959.

Technical specifications

Product type

Price gun labeller

No. of print rows

2

No. of font sizes

1

No. of fonts

1

Chars/line

19

Label width

32 mm

Features

No power supply required

Factory colour

Grey

Related consumables

Labels 32 x 19 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387030 METO Price gun labeller Classic L No. of print rows: 2 Grey

Warranty Terms

Warranty Terms 2387030 METO Price gun labeller Classic L No. of print rows: 2 Grey

Description

Product labeling that promotes sales: The 2-line price label, METO Classic L, can be used in a wide range of applications: Catering, independant shopkeepers, retailers, industry, pharmacy/medicine, Logistics or textile – our price label identifies you wherever precise information is required.

The design of THE METO Classic L is inspired by the needs of its users. An ergonomic handle guarantees fatigue-free working. In addition, the innovative weight distribution of the print engine protects the wrist. High-quality materials and regular quality checks make the award-giving company a robust and durable device.

Trust the original. Trust your METO.

Precise and constant print quality is essential for labeling. Our tried and tested pressure point mechanism, combined with a small lever travel, ensures constant perfection. Good-bye illegible labels – the sophisticated individual tapes of THE METO Classic L always ensure the optimum printing result. Made in Germany.

Even annoying peace of mind is a thing of the past: Our easy-handle system enables a simple and clean change of color rolls and label rolls. This allows anyone to adjust the price label identifier in a very short time.



THE METO brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by METO are now part of the standard in trade.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 210.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.