METAL color rollers for METO Classic S & M (professional hand-held labels for 26 x 12 mm & 26x16 mm labels) 5 pieces, black
Original Meto color rollers for the professional hand-marking of Meto are suitable for price marking, date marking and marking of article, batch, machine, employee numbers etc.
Ink rollers in highest quality - Made in Germany
Contains 5 pieces in blister pack
Black ink
Suitable for the simple and contamination-free ink roll exchange of the hand-label METO Classic S (1-line, 6 to 10-digit for 26x12 mm labels) and METO Classic M (2-line, 16 to 20-digit for 26x16 mm labels)
Technical specifications
Product type
Labeller ink refill
Label width
26 mm
Factory colour
Black
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2387032 METO Labeller ink refill 9506060 Black
Warranty Terms
Warranty Terms 2387032 METO Labeller ink refill 9506060 Black
Description
The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.
Original Meto ink rollers are the ideal solution for the Meto handheld designator METO Classic S and METO Classic M. During the development of the devices, the importance was also attached to a contamination-free change of the color roll. The result is the easy-handle system, which enables a simple and quick change of color roller.
The composition of the ink has been carefully adapted to the use in THE METO Classic Series in order to avoid the sources of the printing tapes. The original Meto ink rollers are quick drying and achieve an optimum saturation of the print image with the Meto handheld identifier. Even with changing temperature conditions, an even print image can be ensured. The ink is suitable for white, colored and fluorescent labels.
With the Meto handheld label, you can mark professionally at product level or wherever exact information is required and thus benefit from an effective labeling.
This text is machine translated.
Scope of delivery
5x color roll
Description
The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.
Original Meto ink rollers are the ideal solution for the Meto handheld designator METO Classic S and METO Classic M. During the development of the devices, the importance was also attached to a contamination-free change of the color roll. The result is the easy-handle system, which enables a simple and quick change of color roller.
The composition of the ink has been carefully adapted to the use in THE METO Classic Series in order to avoid the sources of the printing tapes. The original Meto ink rollers are quick drying and achieve an optimum saturation of the print image with the Meto handheld identifier. Even with changing temperature conditions, an even print image can be ensured. The ink is suitable for white, colored and fluorescent labels.
With the Meto handheld label, you can mark professionally at product level or wherever exact information is required and thus benefit from an effective labeling.