• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Avery-Zweckform Price gun labeller PL1/8 No. of print rows: 1 Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Price Tag printer, 1-line display, black

  • Simple and quick handling
  • Ideal for award of products
  • Robust, lightweight and easy to use
  • Feeder and pressure direction horizontal

Technical specifications

Product type

Price gun labeller

No. of print rows

1

No. of font sizes

1

No. of fonts

1

Chars/line

8

Label width

26 mm

Features

Label dispenser

No power supply required

Factory colour

Black

Related consumables

PLP1226
PLR 1226

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339468 Avery-Zweckform Price gun labeller PL1/8 No. of print rows: 1 Black

Description

The price tag printer PL 1/8 of Avery purpose form allows you an individual, fast and simple creation of price tags, batches numbers and date stamps. The robust and lightweight handauszeichner is the optimal solution for shops: it is very easy to use (incl. instructions) and prints 1 lines up to 8 alphanumeric characters.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)