• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

METO Price labels 9506169 Permanent adhesive Label width: 26 mm Label height: 16 mm Red 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

METAL labels for hand-held labels

  • Original Meto Hand-label labels are suitable for price labeling, date marking and marking of article, batch, machine, employee numbers etc.
  • Labels made in Germany with approval for direct food contact
  • Label size 26 x 16 mm for two-line devices, label shape: Wave edge; adhesive property: Permanent adhesive; color: fluorine red
  • 6 label rolls each with 1,000 labels on the roll, total: 6,000 labels
  • Through the universal transport cut suitable for all common 2-line hand-labels with the label size 26 x 16 mm (Meto, Contact, Blitz, Tovel, Open, Sato, Etimark, Samark, Herlitz, Prix, Avery Zweckform)
  • Particularly suitable for the hand-held labelers METO Classic M.

Technical specifications

Product type

Price labels

Label height

16 mm

Label width

26 mm

Factory colour

Red

Compatible with

METO

No. of labels per pack

6000

No. of labels per roll

1000

Format

Rectangular

Label material

Paper

Adhesion

Permanent adhesive

Content

1 pc(s)

Compatible with

Classic M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2387041 METO Price labels 9506169 Permanent adhesive Label width: 26 mm Label height: 16 mm Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2387041 METO Price labels 9506169 Permanent adhesive Label width: 26 mm Label height: 16 mm Red 1 pc(s)

Warranty Terms

Warranty Terms 2387041 METO Price labels 9506169 Permanent adhesive Label width: 26 mm Label height: 16 mm Red 1 pc(s)

Description

The Meto brand stands for leading global labeling and promotion solutions for trade and its supply chain. Many of the award and promotion solutions developed by Meto are now part of the standard in trade.

Original Meto labels are an ideal solution for professional and precise labeling at product level or wherever precise information is required. They are suitable for quick and uncomplicated recognition and ensure a secure identification.
Meto labels with permanent adhesion have a relatively high final adhesion and stick to most surfaces and are approved for direct contact with dry, moist, non-greasy food (ISEGA approval).
The rubber coating is difficult to remove from the product, making it difficult for customers to relabel the product. As a rule, the labels cannot be removed undamaged.
The labels are suitable for all common hand labels due to the universal transport cut as well as for the Meto handheld label MITO Classic M. Transport cuts in the carrier paper and the shape of the labels ensure a precise transport of the labels in the devices. This allows you to achieve a high repeat speed and efficient working.

Trust the original. Trust Meto.

This text is machine translated.

Features

  • METO Labels for Handauszeichner (26 x 16 mm, 2-line, 6,000 pieces, permanent adhesive, for METO, Contact, Sato, Avery, Tovel, Samark etc.) 6 rolls, red fluorine, item no. 9506169

Scope of delivery

  • 6 rolls of 1000 labels each