• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1487 Clamp meter adapter Calibrated to (DAkkS standards) A/DC reading range: 50 A (max) Flexible

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

A 1487 flexible clamp-on ammeter 50A 5M DAkkS

  • N/A

Technical specifications

Product type

Clamp meter adapter

DAkkS standards

A DC reading range (max.)

50 A

Current reading

DC

Length

5 m

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743280 Metrel A 1487 Clamp meter adapter Calibrated to (DAkkS standards) A/DC reading range: 50 A (max) Flexible

Description

Flexible clamp-on ammeter with a circumference of 5 m and connecting cable 15 m, max. 50 A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.