• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1501 Clamp meter adapter Calibrated to (ISO standards) A/DC reading range: 30 - 3000 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

A 1501 Flexible single-phase ammeter 3000/300/30 A / 1V ISO

  • N/A

Technical specifications

Product type

Clamp meter adapter

ISO standards

Amperage reading range DC (min.)

30 A

A DC reading range (max.)

3000 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2743518 Metrel A 1501 Clamp meter adapter Calibrated to (ISO standards) A/DC reading range: 30 - 3000 A

Description

Flexible single-phase clamp meter with three selectable measurement ranges (25 cm loop). If no external power supply is required, the device is supplied with power.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.