• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1501 Clamp meter adapter A/DC reading range: 30 - 3000 A Flexible

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

A 1501 flexible one-phase clip-on ammeter 3000/300/30 A / 1V

  • N/A

Technical specifications

Product type

Clamp meter adapter

Manufacturer's standards (no certificate)

Amperage reading range DC (min.)

30 A

A DC reading range (max.)

3000 A

Current reading

DC

Features

Flexible

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536223 Metrel A 1501 Clamp meter adapter A/DC reading range: 30 - 3000 A Flexible

Description

Flexible single-phase current clamp with three selectable measuring ranges (25 cm loop). If no external power supply is required, is supplied by the meter.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 899.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)