• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel A 1510 Safety test lead 4 mm jack 4 mm jack 50 m Green 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety test lead

Type A

4 mm jack

Type B

4 mm jack

Cable length

50 m

Factory colour

Green

Type

A 1510

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536228 Metrel A 1510 Safety test lead 4 mm jack 4 mm jack 50 m Green 1 pc(s)

Description

Test lead on cable reel, green, 50m, expandable

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 204.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)