• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3280 VDE tester kit

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,365.00 / piece)
€ 7,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital Transformer Analyzer - Standard Set

  • Turn ratio diagnosis; phase deviation measurement; excitation current measurement; winding resistance measurement; Works with single or three phase transformers; IP 65 case closed, IP 54 case open; portable; Li-Ion battery;

Technical specifications

Product type

VDE tester kit

Manufacturer's standards (no certificate)

Interfaces

Bluetooth®

Display type

LCD Touch

Test procedure

automated

Voltage supply

Rechargeable

Memory

Yes

Type

MI 3280

Features

Touchscreen

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536355 Metrel MI 3280 VDE tester kit

Information

Test Summary Report 2536355 Metrel MI 3280 VDE tester kit

Description

The Digital Transformer MI 3280 Analyzer is a portable battery (Li-Ion) powered test instrument designed for diagnosing the winding ratio, phase deviation, excitation current and winding resistance of individual and three-phase transformers. It has excellent IP protection: IP65 (lid closed), IP54 (case open). This allows the instrument to be used in harsh environments. The operation is simple and clear for the user without a special training.FOR advanced users THE AUTO SEQUENCES and visual inspections are available.

This text is machine translated.

Features

  • A 3.4" color LCD display with touch screen provides easy-to-read results and all associated parameters.The operations are straightforward and allow the user to operate the instrument without any special instructions.Test results can be stored on the instrument.PC software, which is part of the standard set, allows the transfer of measured results to the PC, where they can be analyzed or printed.Built-in help screens.Autotest sequences.Built-in charger and rechargeable batteries are standard accessories.Built-in BT communication with PC, Android tablet and smartphones is possible.PC SW Meterl ES Manager (MESM) for creating structures, uploading or downloading tests and results, an Autotest editor and for reporting.High degree of protection IP 65 (housing closed), IP 54 (cover open).

Scope of delivery

  • Instrument MI 32804-wire test lead with Kelvin terminals, 2.5 m 4-pcs.USB cablePower cable;Soft carrying caseMeterl ES Manager PRO (optional)User manualCalibration certificate

Hints

Supplied with German license.

More interesting products

(*All information is plus legal VAT)