• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3394 ST VDE tester kit

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,785.00 / piece)
€ 5,785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE tester kit

Manufacturer's standards (no certificate)

Dim
Reading range
Type

MI 3394 ST

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536368 Metrel MI 3394 ST VDE tester kit

Description

THE STANDARD set is tailored to typical requirements for small productions. The device's intuitive touch-screen display makes it easy to select the required tests and limits for quick execution. The limit values are used for THE PASSED/FAILED evaluation, the results of the test can be stored under different storage structure levels. The set enables the execution of all available individual tests. Optionally, the user can also use the barcode reader to enter the device ID.

This text is machine translated.

Features

  • Create a structure with specific checks.

Scope of delivery

  • Measuring device CE MultiTester XAHV test lead 5 m, without test gun, 2 piecesContinuity test cable 2.5 m, 2 piecesContinuity test cable 1.5 m, 2 piecesInsulation test lead, red 2.5 mInsulation test lead, black 2.5 mCrocodile clip, black, 3 piecesCrocodile clip, red, 2 piecesTest lead discharge timePower cable;Bag for accessoriesCalibration certificateRS232 cableUSB cableCD with operating instructions (full version)PC SW Meterl ES Manager

Hints

Supplied with German license.