• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3394 LN VDE tester kit

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,365.00 / piece)
€ 9,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE tester kit

Manufacturer's standards (no certificate)

Interfaces

micro-SD slot

Test procedure

automated

Memory

Yes

Type

MI 3394 LN

Features

incl. software

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536367 Metrel MI 3394 LN VDE tester kit

Description

THE LINE set is intended for automated testing of devices during production. The MI 3394, in conjunction with the A 1460, offers the user full hands-free operation while the test is carried out. Meterl ES Manager software allows you to configure test procedures (sequences) that are uploaded to the tester and used for automated testing. Test sequences can be started via a remote control pedal or the Tip Commander. Predefined test limits are used to evaluate PASS/FAIL status, with results automatically saved to the microSD memory card. Unique ID of the tested machines / systems can be added via barcode scanners during the test procedure.

This text is machine translated.

Features

  • User-defined automatic test sequences via PCSW Meterl ES Manager.Execution of test sequences using A 1460 CE test adapter.Hands-free operation.PASSED / FAILED and warning lights.Programmable inputs and outputs.Programmable messages, pauses and several different execution commands.The execution of all tests via a test connection.Built-in microSD memory card (8GB supplied with unit).A 1460 has an integrated in robust fuse housing, which enables countless replacement of protection fuses.A 1460 has built-in parallel test ports to the test socket (allows the user to connect custom test ports).The Test Commander has a built-in LED torch lamp and PASSED/FAILED status LEDs.Execution of the test commands via the Test Commander test button.A barcode reader allows the identification of devices with a barcode.

Scope of delivery

  • Mi 3394 CE measuring device CE MultiTesterXAA 1460 CE test adapterA 1105 Barcode-readerA 1511 Tip ComanderContinuity test cable 2.5 m, 2 piecesContinuity test cable 1.5 m, 2 piecesInsulation test lead, red 2.5 mInsulation test lead, black 2.5 mCrocodile clip, black, 3 piecesCrocodile clip, red, 2 piecesDischarge cablePower cable;Bag for accessoriesCalibration certificateRS232 cable / EthernetUSB cable / USB isolatorA 1521 USB IsolatorCD with operating instructions (full version)PC SW Meterl ES Manager

Hints

Supplied with German license.

More interesting products

(*All information is plus legal VAT)