• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrel MI 3394 LB VDE tester kit

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8,615.00 / piece)
€ 8,615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE tester kit

Manufacturer's standards (no certificate)

Interfaces

micro-SD slot

Reading range (VDE)

Voltage

Test procedure

automated

Memory

Yes

Type

MI 3394 LB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536366 Metrel MI 3394 LB VDE tester kit

Description

THE LAB Set is designed to meet the requirements most commonly required for type testing in test laboratories or R&D departments. One of the most important tests performed is stress strength testing, it can be destructive or non-destructive. The MI 3394 supports the execution of both. The Burn Link Adapter (A 1560) must be used to perform the destructive voltage strength test. The set also contains a series of professional HV test pistols for the safe execution of AC + DC HV tests. The rest of the available tests can be carried out using different test terminals. All tested data can be stored on an 8 GB micro SD card.

This text is machine translated.

Features

  • Execution of all individual tests.Programmable high voltage testing (AC + DC).HV Burn test, with limited breakthrough current.4-line continuity test.PASSED/FAILED evaluation of test results.Perform auto-tests using test ports on the meter.Built-in microSD memory card (8GB supplied with unit).

Scope of delivery

  • Mi 3394 CE measuring device CE MultiTesterXAA 1560 Burn Link adapterHigh-voltage test gun with 2 m cable, 2 pieces.Continuity test cable 2.5 m, 2 piecesContinuity test cable 1.5 m, 2 piecesInsulation test lead, red 2.5 mInsulation test lead, black 2.5 mCrocodile clip, black, 3 piecesCrocodile clip, red, 2 piecesDischarge cablePower cable;Bag for accessoriesCalibration certificateRS232 cable / EthernetUSB cable / USB isolatorCD with operating instructions (full version)PC SW Meterl ES Manager

Hints

Supplied with German license.

More interesting products

(*All information is plus legal VAT)