• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix AX 501A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 2.5 A No. of outputs 1 x

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabilized laboratory power supply with 1 output

  • No. of outputs 1 x
  • 0 - 30 / 0 - 2.5 A

Technical specifications

Type

AX 501A

Product type

Bench PSU (adjustable voltage)

No. of outputs

1 x

Dim

(L x W x H) 270 x 225 x 120 mm

ISO standards

Weight

4 kg

Output voltage (max.)

30 V DC

Output voltage (min.)

0 V DC

Max. output current

2.5 A

Output current (min.)

0 A

Width

225 mm

Height

120 mm

Length

270 mm

Residual ripple

1 mV RMS

Documents & Downloads

Datasheet

Datasheet 2387521 Metrix AX 501A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 2.5 A No. of outputs 1 x

User & Safety Instructions

User & Safety Instructions 2387521 Metrix AX 501A Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0 - 2.5 A No. of outputs 1 x

Description

The AX 500 laboratory power supply series are robust, economical and reliable power supplies with low weight and are thus ideally suited for laboratory use. Thanks to linear technology, these work in a stable and largely noise-free manner. They offer protection against short-circuits, overloads and overheating through electronic current limitation and built-in temperature monitoring. The built-in toroidal transformers have a high degree of efficiency, which means no forced ventilation is required and low radiation is present. The security booking offers double protection by double insulation.

This text is machine translated.

Scope of delivery

  • 1 mains connection cable
  • 1 operating instructions

What kind of Bench power supply units are you looking for?