• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metrix GX 310 Mains-powered Calibrated to (ISO standards) 0.001 Hz - 10 MHz Triangle, Rectangle, Sinus

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Function generator and laboratory measuring device in one

  • Frequency range from 0.001 Hz to 10 MHz
  • DDS technology with a frequency accuracy of ±20 ppm
  • Precise setting of the frequency
  • Multifunctional, powerful, user-friendly

Technical specifications

Signal output type

Logic, TTL, DC offset

Product type

Mains-powered

Frequency range

0.001 Hz - 10 MHz

Signal output types

Triangle

Rectangle

Sinus

Square wave slew rate

7 ns ns

Display

LCD

Digital

Frequency range triangle

≤ 2 MHz

ISO standards

Internal modulation

AM, FM

External modulation

AM, FM

Dim

(W x H) 227 mm x 130 mm

Max. frequency

10 MHz

Min. frequency

0.001 Hz

Width

227 mm

Height

130 mm

Interfaces

USB

Voltage supply

Mains

Type

GX 310

Documents & Downloads

Datasheet

Datasheet 2387466 Metrix GX 310 Mains-powered Calibrated to (ISO standards) 0.001 Hz - 10 MHz Triangle, Rectangle, Sinus

User & Safety Instructions

User & Safety Instructions 2387466 Metrix GX 310 Mains-powered Calibrated to (ISO standards) 0.001 Hz - 10 MHz Triangle, Rectangle, Sinus

Description

With the GX function generators, trainers, scientists, developers of electronic products in automotive technology or in the consumer sector right up to medical technology have a powerful instrument at their disposal: The GX instruments precisely generate the most varied signals, from sine wave shapes to triangle or rectangular wave forms to logic or TTL signals.

Main characteristic of these signal generators: They are built in DDS technology (direct digital synthesis). The generated signals are thus much more accurate in their frequency and form than those of conventional signal generators.

The GX 310 extends to 10 MHz and has been specially developed for applications in training, as well as for development, testing and production engineers. There is also a version that can be programd 100% in the SCPPI protocol via a USB connection (GX 310-P).

This text is machine translated.

Scope of delivery

  • 1 power cable
  • 1 CD-ROM with 5-language operating instructions

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.