
1/2
Logic, TTL, DC offset
Mains-powered
0.001 Hz - 5 MHz
Triangle
Rectangle
Sinus
7 ns
LCD
Digital
, 2 MHz
Manufacturer's standards (no certificate)
AM, FM
AM, FM
(W x H) 227 mm x 130 mm
2800 g
5 MHz
0.001 Hz
incl. cycle counter
227 mm
130 mm
Mains
GX 305
Datasheet 1925301 Metrix GX 305 Mains-powered 0.001 Hz - 5 MHz Triangle, Rectangle, Sinus
User & Safety Instructions 1925301 Metrix GX 305 Mains-powered 0.001 Hz - 5 MHz Triangle, Rectangle, Sinus
€ 679.99*
The necessary accessories are required to use the article as described.