• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130845A033-E RJ45 Patch cable CAT 6A S/FTP 10 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s

1/5
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Patch cable Cat. 6A AWG 26 10.0 m gray

  • Symbol image for Metz Connect 130845A033-E RJ45 Patch cable CAT 6A S/FTP 10 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s

Technical specifications

Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

10 m

Factory colour

Grey

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

26/7

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 992309 Metz Connect 130845A033-E RJ45 Patch cable CAT 6A S/FTP 10 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s

User & Safety Instructions

User & Safety Instructions 992309 Metz Connect 130845A033-E RJ45 Patch cable CAT 6A S/FTP 10 m Grey double shielding, Halogen-free, Flame-retardant 1 pc(s

Description

Particularly suitable for unshielded and shielded Class E, A system-shielded Cat.6, A patch cable AWG 26/7zwei shielded RJ45 plug, wiring 1 - 1, cable type: S/FTP 4x2xAWG 26/7 PIMF, cable sheath LSHF(LSOH), halogen-free, Cat.6, A component test according to ISO/IEC 11801-1 and IEC 61935-2, GHMT certifierClass E 500 to ISO-1/1/1/1 DIN EN 50173-1 suitable for 10GBit Ethernet (IEEE 802.3an), remote power (PoE, PoE plus and UPoE) and HDBaseT, kink protection sleeve sprayed with integrated snap-on protection, colors can deviate slightly due to production

This text is machine translated.

Accessories

(*All information is plus legal VAT)