• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 130921-00-E 24 ports Network patch panel Unequipped 1 U

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 130921-00-E 24 ports Network patch panel Unequipped 1 U

  • 19-inch 1 U stainless steel module carrier for 24 separate modules in module design
  • Additional strain on the patch field using cable ties possible
  • Earthing bolts M6 x 10 with nut and tooth washer
  • Includes 30 cm earthing cable
  • All fully shielded modules are connected via the stainless steel module carrier

Technical specifications

Product type

Network patch panel

Rack size

483 mm (19")

Unequipped

Rack unit

1 U

Port

24 ports

Patch panel design

Unequipped

Width

482.60 mm

Height

44.45 mm

Factory colour

Silver

Length

100.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840616 Metz Connect 130921-00-E 24 ports Network patch panel Unequipped 1 U

Description

Unfitted 19 inch 1 U stainless steel module carrier for 24 separate modules in module design. Additional strain-relief is on the patch field using cable ties. With Earthing bolts M6 x 10 with nut and tooth washer and 30 cm ground cable. All fully shielded modules are connected via the stainless steel module carrier.

This text is machine translated.

Features

  • Stainless steel module carrier for separate modules in module design
  • Additional strain on the patch field using cable ties possible
  • Earthing bolts M6 x 10 with nut and tooth washer
  • Includes 30 cm earthing cable
  • All fully shielded modules are connected via the stainless steel module carrier

What kind of Patch Panels & Patch Fields are you looking for?