• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect 1502677524-E 24 ports FO patch panel 483 mm (19") LC 1 U Grey Equipped

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Metz Connect 1502677524-E 24 ports FO patch panel LC 1 U

  • 19", 1 HE FO patch panel with extendable splice tray/front panel (gray)
  • Built-in LC-D sockets (OM4, violet) and LC-pigtails (OM4)
  • Not Occupied nicks blind plugs closed
  • Pigtails with compact wire ø 0.9 mm, 12 colors, secondary and primary coating equal dyed, length 2.0 m
  • Pigtails in standard splice box with crimp splice holders inserted and discontinued
  • Pigtails cleaned and inserted in clutches
  • Extension for better mounting abkipp and completely removed (excerpt stop)
  • Several cable input options on the rear (fixing with PG 13.5, PG16 and PG21 or M20 and M25)
  • A cable entry PG 16 is enclosed

Technical specifications

Product type

FO patch panel

Rack size

483 mm (19")

LC

Rack unit

1 U

Port

24 ports

Patch panel design

Equipped

Connection method

Crimp

Width

482.60 mm

Height

44.45 mm

Factory colour

Grey

Length

244.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1840639 Metz Connect 1502677524-E 24 ports FO patch panel 483 mm (19") LC 1 U Grey Equipped

Description

19", 1 HE FO patch panel with extendable splice tray/front panel (gray), equipped with 24 LC-D sockets (OM4, violet) and 48 LC-pigtails (OM4). Pigtails with compact wire ø 0.9 mm, 12 colors, secondary and primary coating equal dyed, length 2.0 m. 12 unused nicks filler plug is closed. The pigtails are in the standard splice box with crimp splice holders inserted and stepped, cleaned and in clutches plugged in.
Extension for better mounting abkipp and completely removed (excerpt stop). Several cable input options on the rear (fixing with PG 13.5, PG16 and PG21 or M20 and M25). A cable entry PG 16 is enclosed.

This text is machine translated.

Features

  • Retractable splice tray/front panel (gray)
  • Built-in LC-D sockets (OM4, violet)
  • LC-pigtails (OM4)
  • Not Occupied nicks blind plugs closed
  • Pigtails with compact wire, secondary and primary coating the same colored
  • Pigtails are in the standard splice box with crimp splice holders inserted and stepped, cleaned and inserted in clutches
  • Extension for better mounting abkipp and completely removed (excerpt stop)
  • Several cable input options on the rear (fixing with PG 13.5, PG16 and PG21 or M20 and M25) Cable Entry PG 16 is enclosed

What kind of Patch Panels & Patch Fields are you looking for?