• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect MMT060A115 PCB insert M12 Plug No. of pins (RJ): 4 1 pc(s)

Product type
PCB insert
Connector type
Plug
Connector standard
Ethernet
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB insert M12, D-coded, 4-pin, green

  • M12 PCB socketM12 EthernetBTR Netcom

Technical specifications

  • Dimensions (DxH) 9.20 x 20.50 mm
Type

MMT060A115

Product type

PCB insert

Connector type

Plug

Connector standard

Ethernet

Connection side A

M12

Connection side B

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

9.20 mm

Connection

THR

Factory colour

Green

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

IP67

Features

D-coded

Min. temperature

-40 °C

Max. temperature

+85 °C

Manufacturer part #

MMT060A115

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2861143 Metz Connect MMT060A115 PCB insert M12 Plug No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861143 Metz Connect MMT060A115 PCB insert M12 Plug No. of pins (RJ): 4 1 pc(s)

Description

M12 PCB slot, Cat.5, 4-pin, D-coded, suitable for 10/100 MBit, THR solderable, vertical plug-in direction, contact carrier green, suitable for applications in the railway industry according to data sheet.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)