• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect MMT361A115-0009 PCB terminal M12 Socket No. of pins (RJ): 4 1 pc(s)

Product type
PCB terminal
Connector type
Socket
Connector standard
Ethernet
Connection side A
M12
Connection side B
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M12 PCB socket, D coded, 4 pin, IP67 not connected, potted

  • M12 PCB socketM12 EthernetBTR Netcom

Technical specifications

  • Dimensions (DxH) 16.50 x 20.50 mm
Type

MMT361A115-0009

Product type

PCB terminal

Connector type

Socket

Connector standard

Ethernet

Connection side A

M12

Connection side B

M12

No. of pins

4

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

16.50 mm

Connection

M12 socket

Factory colour

Metal

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

D

IP67

Features

D-coded

Min. temperature

-25 °C

Max. temperature

+85 °C

Manufacturer part #

MMT361A115-0009

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2861146 Metz Connect MMT361A115-0009 PCB terminal M12 Socket No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861146 Metz Connect MMT361A115-0009 PCB terminal M12 Socket No. of pins (RJ): 4 1 pc(s)

Description

PCB socket M12, Cat. 5, 4-pin, D-coded in accordance with IEC 61076-2-101, 100 MBit Fast Ethernet suitable in accordance with IEEE 802.3an, wave-solderable, vertical plug-in direction, contact carrier green, protection class IP67 in not connected state, suitable for applications in the railway industry in accordance with data sheet.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)