• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect MWN911A115 Sensor/actuator built-in connector M12 Switchboard grommet 1 pc(s) Piece

Product type
Sensor/actuator built-in connector
Connector type
Switchboard grommet
Connector standard
RJ45
Connection side A
M12
Connection side B
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Enclosure gland M12 D-coded to RJ45 - angled

  • Panel adapterRJ45 adapterRJ45 adapterM12 D-codedM12-RJ45BTR Netcom

Technical specifications

  • Dimensions (LxWxH) 46.35 x 21.60 x 29 mmHalogen-free
Packaging type

Piece

Type

MWN911A115

Product type

Sensor/actuator built-in connector

Connector type

Switchboard grommet

Connector standard

RJ45

Connection side A

M12

Connection side B

RJ45

Nominal voltage

60 V DC

Nominal current

0.5 A

Nominal current - rounded value

500 mA

Connection

M12 socket

Factory colour

Metal

Thread type connection side

M12

Coding

D

IP67

Features

Shielded

Manufacturer part #

MWN911A115

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2860661 Metz Connect MWN911A115 Sensor/actuator built-in connector M12 Switchboard grommet 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2860661 Metz Connect MWN911A115 Sensor/actuator built-in connector M12 Switchboard grommet 1 pc(s) Piece

Description

Enclosure gland M12 to RJ45, socket M12 D-coded, IP67, according to IEC/PS 61076-2-101, socket RJ45, IP20, according to IEC 60603-7-51, 100 MBit Fast Ethernet suitable according to IEEE 802.3an, Cat.5, mating direction angled, robust casing made of zinc die-cast, nickel-plated, suitable for applications in the railway industry according to data sheet.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)