• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Flush mount Insert with main panel CAT 6A 3 ports Pure white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel

CAT 6A

No. of LAN ports

3 x

Features

Modular

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

3 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 994439 Metz Connect Network outlet Flush mount Insert with main panel CAT 6A 3 ports Pure white

User & Safety Instructions

User & Safety Instructions 994439 Metz Connect Network outlet Flush mount Insert with main panel CAT 6A 3 ports Pure white

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.