• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Flush mount Insert with main panel CAT 6A 2 ports Pure white

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

BTR NETCOM 130B12D21102-E RJ-45

  • Channel connection unit with C 6 A module 270°
  • GHMT Cat 6A re-embedded PVP certified.
  • Cat 6A component testing according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09, TIA/EIA-568-C.2 (2009-08) and IEC 60603-7-51 Ed.1 (12/2008), GHMT certified
  • This text is machine translated.

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel

CAT 6A

No. of LAN ports

2 x

Features

Modular

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 994425 Metz Connect Network outlet Flush mount Insert with main panel CAT 6A 2 ports Pure white

Description

Modular junction box for building a passive network infrastructure with the highest quality requirements. The junction box is suitable for connecting telephones up to 10 Gbit networks and the power supply with PoE with up to 90W. The only two-part, very robust, nickel-plated die-cast zinc module allows the installer to connect easily and in the shortest possible time without special tools. In addition to the permanent quality control accompanying the production, independant test laboratories with different certificates confirm the very good quality of the individual modules. The junction boxes are supplied in commercially-friendly, individual carton boxes with 10 pieces each.Variants, assembly type: AP, UP, UPK, UP0, Variants, number of ports: 1, 2, 3

This text is machine translated.

Features

  • Compliance with the Class EA to 500 MHz according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09
  • Tested: components up to 600 MHz, link up to 800 MHz
  • For 10 GBit Ethernet (IEEE 802.3an)
  • Suitable for Power over Ethernet (PoE, PoE plus and UPoE)
  • This enables an easy to mount connection of data lines AWG 24/1 - 22/1 (single-wired) and AWG 26/7 to 22/7 (multi-wired) to IDC terminals.
  • Insert direction of the module inclined 45° downward
  • Strain-relief with licking clip at the loading piece with a viewing window for accompanying inscription insert
  • Inscription arc 209 x 294 mm see accessories
  • Integrated dust-protection flaps (also available in color)
  • Cover panels, pure white RAL 9010, matt surface structure
  • Compatible with central design pieces of switch programs (Note 3 Port center pieces currently only available from the company JUNG)
  • Suitable for mounting in standard flush-mounting and hollow wall cup, except variant 3 Port!
  • Variants: 1 Port, 2-Port, 3-Port

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.