• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount Insert with main panel CAT 6 1 port Alpine white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner J00020A0505

  • Transmission properties: Cat 6A according to ISO/IEC 11801, EN 50173-1
  • Fully shielded
  • 360° shield contact and strain relief via two (a CAT.5e) separate screw terminals for cable outer sheath and shield
  • Cable routing from all directions in 8x 45° steps; this lower bearing variety
  • Either horizontal and vertical installation option in the dado trunking by variable cable entry
  • Design with low installation depth; problem-free installation in the bottom tank by means of the lateral cable management within the device cup
  • Possibility of Pluggable earth connection on all 4 corners; according to DIN 46342-1, 6.3 mm
  • Can be combined with covers various switch program manufacturers
  • Controlled wires pre-sorting guarantees wires feed without risk of damage and good transfer properties
  • Central plate with retractable and captive, transparent label field
  • Dust-protection flaps
  • Vertical mounting track of the four hole carrying ring can be taken off (e.g. for the bottom tank mounting)
  • Contact tuber bending protection: 6-(RJ11/12) and 8-pin plug (RJ45) can be used without additional installation costs, alternately in the sockets

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel

CAT 6

No. of LAN ports

1 x

Features

Compact

Factory colour

Alpine white

Switch type function

Network junction box

Switch type component

Insert

Length

60 mm

Width

50 mm

Port

1 port

Height

34 mm

Compatible with

CAT 6A

Weight

0.74

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1194775 Telegärtner Network outlet Flush mount Insert with main panel CAT 6 1 port Alpine white

User & Safety Instructions

User & Safety Instructions 1194775 Telegärtner Network outlet Flush mount Insert with main panel CAT 6 1 port Alpine white

Description

- Transmission performance: Cat. 6A acc. to ISO/IEC 11801; EN 50173-1- fully shielded- 360° shielding contact and strain relief by means of two (one in the case of Cat. 5e) separate, captive screw clamps for the exterior cable jacket and shielding- ca

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.