• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner Network outlet Flush mount Insert with main panel CAT 6A 2 ports Alpine white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Telegärtner J00020A0500 outlet box

  • Transmission properties: Cat 6A according to ISO/IEC 11801, EN 50173-1
  • Fully shielded
  • 360° shield contact and strain relief via two (a CAT.5e) separate screw terminals for cable outer sheath and shield
  • Cable routing from all directions in 8x 45° steps; this lower bearing variety
  • Either horizontal and vertical installation option in the dado trunking by variable cable entry
  • Design with low installation depth; problem-free installation in the bottom tank by means of the lateral cable management within the device cup
  • Possibility of Pluggable earth connection on all 4 corners; according to DIN 46342-1, 6.3 mm
  • Can be combined with covers various switch program manufacturers
  • Controlled wires pre-sorting guarantees wires feed without risk of damage and good transfer properties
  • Central plate with retractable and captive, transparent label field
  • Dust-protection flaps
  • Vertical mounting track of the four hole carrying ring can be taken off (e.g. for the bottom tank mounting)
  • Contact tuber bending protection: 6-(RJ11/12) and 8-pin plug (RJ45) can be used without additional installation costs, alternately in the sockets

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel

CAT 6A

No. of LAN ports

2 x

Features

Compact

Factory colour

Alpine white

Switch type function

Network junction box

Switch type component

Insert

Length

60 mm

Width

50 mm

Port

2 ports

Height

34 mm

Compatible with

CAT 6A

Weight

0.77

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1194777 Telegärtner Network outlet Flush mount Insert with main panel CAT 6A 2 ports Alpine white

User & Safety Instructions

User & Safety Instructions 1194777 Telegärtner Network outlet Flush mount Insert with main panel CAT 6A 2 ports Alpine white

Description

- Transmission performance: Cat. 6A acc. to ISO/IEC 11801; EN 50173-1- Full shielded- 360° shielding contact and strain relief by means of two (one, in the case of Cat. 5e) separate, captive- Screw clamps for the exterior cable jacket and shielding-

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.