• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect Network outlet Flush mount Insert with main panel CAT 6 2 ports Pure white

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

E-DAT C6 2 port UPK pure white

  • Channel connection unit with two 8-pin RJ45 sockets
  • GHMT Cat 6 12C-de-embedded certified
  • Compliance with the class EA according to ISO/IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1:2011-09
  • This text is machine translated.

Technical specifications

Product type

Network outlet

Mounting type

Flush mount

Type

Insert with main panel

CAT 6

No. of LAN ports

2 x

Features

Modular

Factory colour

Pure white

Switch type function

Network junction box

Switch type component

Insert

Similar RAL

9010

Port

2 ports

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 995341 Metz Connect Network outlet Flush mount Insert with main panel CAT 6 2 ports Pure white

User & Safety Instructions

User & Safety Instructions 995341 Metz Connect Network outlet Flush mount Insert with main panel CAT 6 2 ports Pure white

Information

Information 995341 Metz Connect Network outlet Flush mount Insert with main panel CAT 6 2 ports Pure white

Description

Compact junction box for the construction of a passive network infrastructure with highest quality requirements. The junction box is suitable for connecting telephones up to 10 Gbit networks and the power supply with PoE with up to 90W. The very robust die-cast zinc junction box can be easily and quickly connected by the installer with a LSA insertion tool without errors. In addition to the permanent quality control accompanying the production, independant test laboratories with different certificates confirm the very good quality. The junction boxes are supplied in commercially-friendly, individual carton boxes with 10 pieces each.Variants, assembly type: AP, UP, UPK, UP0, Variants, number of ports: 1, 2

This text is machine translated.

Features

  • Tested: Link up to 500 MHz
  • For 10 GBit Ethernet (IEEE 802.3an)
  • Suitable for Power over Ethernet (PoE, PoE plus and UPoE)
  • Alien Next optimized, shielded single sockets
  • Screwing the cap for strain-relief and screen removal is done from front
  • Practical cable supply of 8 Pages
  • With viewing window for accompanying inscription insert
  • Inscription arc 209 x 294 mm see accessories
  • Integrated dust-protection flaps (also available in color)
  • Color of the cover panels, pearl white RAL 1013 or pure white RAL 9010, matt surface structure

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.