• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metz Connect RC module pluggable 11017905 1 pc(s)

Product type
RC module
Max. operating voltage
230 V AC
Case colour
Black
Features
pluggable
Type
11017905
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC-MODULE 230 V AC

  • Interface technologyAccessoriesInterface componentRelay moduleIndustrial RelaysSocketSuppression moduleBTR Netcom

Technical specifications

Product type

RC module

Features

pluggable

Type

11017905

Content

1 pc(s)

Number of pins

14

Operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC (max)

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2860549 Metz Connect RC module pluggable 11017905 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2860549 Metz Connect RC module pluggable 11017905 1 pc(s)

Description

RC module for 230 V AC or 24 V AC for interference suppression. For RM series relay modules and 14-pin industrial plug sockets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)