
Number
Total (1 m2 = € 4.67)
€ 41.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Multi-purpose tarp olive, 300 x 300 cm
- Waterproof
- A total of 8 metal eyelets for secure attachment
- Durable and durable
Technical specifications
- Water column 1500 mm
- Polyester 190T
- PU coated
- Product type
Multi-purpose tarp
- Dim
(L x W) 300 cm x 300 cm
- Weight
550 g
- Factory colour
Olive
- Material
Polyester
- Width
300 cm
- Length
300 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897039 MFH - Military & Adventure 32423B Multi-purpose tarp Tarp 300 cm x 300 cm 1 pc(s)
Description
Durable and waterproof multi-purpose tarpaulin for a wide range of applications. Ideal as a tent plane, rain protection, sun sail or cover and tarpaulin. Securely sewn-in metal eyelets for secure and easy attachment.
This text is machine translated.
This text is machine translated.
Features
- Waterproof
- altogether 8 metal eyelets for secure attachment
- each A metal eye at the four corners
- one metal eye each In the middle on the long sides
- 1500 mm water column
- durable and durable
Scope of delivery
- Multi-purpose tarpaulin
- Transportation case
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 87.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































