
Highlights & Details
CamJam XT cord clamp size L
- Fast tightening and loosening
- Can be used as a loop system or suspension on the ends
- Made of sturdy cast aluminum
Technical specifications
- Product type
Rope tensioner
- Dim
(L x W x H) 98 x 47 x 23 mm
- Weight
91 g
- Max. load
227 kg
- Factory colour
Black
- Material
Aluminium
- Suitable for rope diameter (max.)
9.5 mm
- Suitable for rope diameters of (min.)
2 mm
- Width
47 mm
- Height
23 mm
- Length
98 mm
Documents & Downloads
Datasheet
Datasheet 1538022 NITE Ize NI-NCJLA-01-R3 Rope tensioner CamJam XT Large 98 mm x 47 mm x 23 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1538022 NITE Ize NI-NCJLA-01-R3 Rope tensioner CamJam XT Large 98 mm x 47 mm x 23 mm 1 pc(s)
Information
Information 1538022 NITE Ize NI-NCJLA-01-R3 Rope tensioner CamJam XT Large 98 mm x 47 mm x 23 mm 1 pc(s)
Description
The cord is pulled up to the desired voltage level by the cam and the cam engaged. The Voltage remains until you by turning the cam released again. Easily adjustable and can be adjusted at any time. The CamJam XT is designed for above-average load-carrying capacity and strength and can be used hundreds of times. In addition, it is used as a practical strap, in order to pool to bind and to secure loads. Both of these methods, strap and secure the ends, are perfectly suited for tying and securing of wood, tools, tents, plans and other devices as well as for roof rack, bicycle carrier and cargo areas.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 64.96*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































