• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors DTZK9BKRAPCBK-K D-SUB housing Number of pins: 9 180 ° Black 1 pc(s)

Product type
D-SUB housing
Number of pins
9
Connection angle
180 °
Content
1 pc(s)
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

733190.D-SUB Case DTZK9BKRAPCBK-K

  • Number of pins: 9

Technical specifications

Product type

D-SUB housing

Number of pins

9

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

DTZK9BKRAPCBK-K

RoHS-compliant

Yes

Features

1x cable entry (straight)

+ long screws

Temperature range

-40 °C - 120 °C

Type

DTZK9BKRAPCBK-K

Documents & Downloads

Datasheet

Datasheet 3431057 MH Connectors DTZK9BKRAPCBK-K D-SUB housing Number of pins: 9 180 ° Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3431057 MH Connectors DTZK9BKRAPCBK-K D-SUB housing Number of pins: 9 180 ° Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)