• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDBC09-SP 2101-0190-01 D-SUB pin strip 180 ° Number of pins: 9 Crimp 1 pc(s)

Product type
D-SUB pin strip
Connector type
Plug, vertical mount
Number of pins
9
Connection
Crimp
No. of rows
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.45 / piece)
€ 0.45
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MH Connectors MHDBC09-SP 2101-0190-01 D-SUB pin strip 180 ° Number of pins: 9 Crimp 1 pc(s)

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip

Connector type

Plug, vertical mount

Number of pins

9

Connection

Crimp

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

2101-0190-01

Contact material

Selective gold on nickel

Material (details)

Glass-fiber reinforced polyester according to UL 94 V-0

Type

MHDBC09-SP

Connection

Crimp

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 747222 MH Connectors MHDBC09-SP 2101-0190-01 D-SUB pin strip 180 ° Number of pins: 9 Crimp 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)