
Number
Total (€ 0.26 / piece)
€ 0.26
incl. VAT
14-day return policy included
Highlights & Details
D-SUB crimp connectors
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
15
- Connection
Crimp
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
MHDBC15SS-NW
- Material (details)
Insulator: UL 94 V-0 · Case: Steel, tin-plated
- RoHS-compliant
Yes
- Type
MHDBC15SS-NW
Documents & Downloads
Datasheet
Datasheet 1210460 MH Connectors MHDBC15SS-NW D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1210460 MH Connectors MHDBC15SS-NW D-SUB receptacles 180 ° Number of pins: 15 Crimp 1 pc(s)
Description
With white insulator.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 0.96*
What kind of D-SUB Connectors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























