• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MH Connectors MHDBCTFR MHDBCTFR Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 10 pc(s)

Product type
Socket pin
AWG max.
24
Contact material
Gold plated
Content
10 pc(s)
AWG (min.)
28
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.20 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket pin

AWG max.

24

Contact material

Gold plated

Content

10 pc(s)

AWG (min.)

28

Connection

Crimp

Manufacturer part #

MHDBCTFR

RoHS-compliant

Yes

Type

MHDBCTFR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1230955 MH Connectors MHDBCTFR MHDBCTFR Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 10 pc(s)

Information

Information 1230955 MH Connectors MHDBCTFR MHDBCTFR Socket pin AWG (min.): 28 AWG max.: 24 Gold plated 10 pc(s)