• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Michelin 65001 Tyre sealant 500 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 37.98)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tyre sealant spray

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Tyre sealant

Content

500 ml

Documents & Downloads

Security datasheet

Security datasheet 3066257 Michelin 65001 Tyre sealant 500 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 501: Dispose of contents/container at …
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Tool-free, easy repair in a few minutes The Michelin tire seal allows the repair of puncture injuries in the tire and is ideal for tire dimensions up to 245/55
R17 In case of a puncture, the 500-ml spray can be screwed manually to the tire valve via a hose connection. No further tools are required. Afterwards, slight pressure on the container is sufficient to fill the tire. The sealant does not leave any rough lubrication layer on the tires and rims. In addition, it can be easily washed again with warm water.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)