• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro Fit Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

Packaging type
Tape on Full reel
Product type
Crimp contact
Connector type
Socket
AWG
18
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 0.05)
€ 649.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Fit

  • Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter,Reel
  • This text is machine translated.

Technical specifications

  • Please review product datasheet for further information.
Packaging type

Tape on Full reel

Product type

Crimp contact

Connector type

Socket

18

Connection

Crimp

Press-in

Connector cross section

0.75 mm²

Test current

8.5 A

Total no. of pins
Manufacturer part #

430300038-12000

Content

12000 pc(s)

Contact material

Phosphorus bronze tin plated

RoHS-compliant

Yes

Type

Molex MOL Power & Signal Sol.

Engineering Part No

43030-0038

Engineering Series Name

MICRO-FIT FEM CR TER

Engineering Series No

43030

Documents & Downloads

Datasheet

Datasheet 2448549 Micro Fit Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

User & Safety Instructions

User & Safety Instructions 2448549 Micro Fit Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

Circuit diagramm

Circuit diagramm 2448549 Micro Fit Molex MOL Power & Signal Sol. Molex Content: 12000 pc(s)

What kind of Signal & Power Connectors are you looking for?