• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Micro-Fit 430300008 Molex Content: 1 pc(s)

Image similar
Packaging type
Bag
Product type
Crimp contact
Connector type
Socket
AWG
24 - 20
Connection
Crimp
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15668 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 1000
Multiple: 1
Total (€ 0.25562 / piece)
€ 255.62
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Crimp contact

Connector type

Socket

24 - 20

Connection

Crimp

Press-in

Manufacturer part #

430300008

Content

1 pc(s)

Contact material

Phosphorus bronze

Type

430300008

Engineering Part No

43030-0008

Engineering Series Name

MICRO-FIT FEM CR TER

Engineering Series No

43030

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3035960 Micro-Fit 430300008 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3035960 Micro-Fit 430300008 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3035960 Micro-Fit 430300008 Molex Content: 1 pc(s)

Description

Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 20-24 AWG, Bag

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)