• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-13805788 Solar adapter cable 2.1 mm² 20 A

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

189 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6 in 1 PV Solar adapter cable DC adaptor - 7.9 x 0.9 mm / 6.5 x 3.0 mm / 5.5 x 2.1 mm / 3.5 x 1.35 mm, Mini battery connector and XT60

  • 6 in 1 PV Solar adapter cable DC adaptor

Technical specifications

  • Contact material: Copper tin plated
  • Rated voltage: 12/24 V DC
  • Seal type (details): Plastic injection
Product type

Solar adapter cable

Cross section per core

2.1 mm²

1.31 mm²

Factory colour

Black

Current load

20 A

Cross section

2.1 mm²

Test current

20 A

Rated voltage

12/24 V/DC

Connector cross section

2.1 mm² / 1.31 mm²

Seal

Plastic injection-molded

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3451447 TRU COMPONENTS TC-13805788 Solar adapter cable 2.1 mm² 20 A

User & Safety Instructions

User & Safety Instructions 3451447 TRU COMPONENTS TC-13805788 Solar adapter cable 2.1 mm² 20 A

Description

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility and security.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)