• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 50 A high current battery connector Black Content: 1 pc(s)

Packaging type
Single
Product type
Cable
Connector type
Colour coding
AWG
12 - 6
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1159 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50 A high current battery connector

Our service for you

Technical specifications

Packaging type

Single

Product type

Cable

Connector type

Colour coding

12 - 6

Connection

Crimp

Rated voltage

80 V

Total no. of pins

2

Manufacturer part #

1229365

Factory colour

Black

Content

1 pc(s)

Number of pins

2

RoHS-compliant

Yes

Type

1229365

Pins

2

Temperature range

-20 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1570747 TRU COMPONENTS 50 A high current battery connector Black Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1570747 TRU COMPONENTS 50 A high current battery connector Black Content: 1 pc(s)

Description

This text is machine translated.

2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.

Scope of delivery

  • Delivery without contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)